




ULV8FWBSS344 | |
|---|---|
DigiKey Part Number | EG6132-ND |
Manufacturer | |
Manufacturer Product Number | ULV8FWBSS344 |
Description | SWITCH PB SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8FWBSS344 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,10000 Kč | 568,10 Kč |
| 10 | 490,12500 Kč | 4 901,25 Kč |
| 30 | 456,69367 Kč | 13 700,81 Kč |
| 50 | 441,90720 Kč | 22 095,36 Kč |
| 100 | 422,57410 Kč | 42 257,41 Kč |
| 250 | 398,24996 Kč | 99 562,49 Kč |
| 500 | 380,74510 Kč | 190 372,55 Kč |
| Unit Price without VAT: | 568,10000 Kč |
|---|---|
| Unit Price with VAT: | 687,40100 Kč |

