



ULV8FPGSS341 | |
|---|---|
DigiKey Part Number | 141-ULV8FPGSS341-ND |
Manufacturer | |
Manufacturer Product Number | ULV8FPGSS341 |
Description | SWITCH PB DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8FPGSS341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 474,37500 Kč | 47 437,50 Kč |
| Unit Price without VAT: | 474,37500 Kč |
|---|---|
| Unit Price with VAT: | 573,99375 Kč |

