


ULV8FP3SS311 | |
|---|---|
DigiKey Part Number | 141-ULV8FP3SS311-ND |
Manufacturer | |
Manufacturer Product Number | ULV8FP3SS311 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8FP3SS311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,64000 Kč | 527,64 Kč |
| 10 | 455,23400 Kč | 4 552,34 Kč |
| 30 | 424,18000 Kč | 12 725,40 Kč |
| 50 | 410,44460 Kč | 20 522,23 Kč |
| 100 | 392,49430 Kč | 39 249,43 Kč |
| 250 | 369,90900 Kč | 92 477,25 Kč |
| 500 | 353,65298 Kč | 176 826,49 Kč |
| Unit Price without VAT: | 527,64000 Kč |
|---|---|
| Unit Price with VAT: | 638,44440 Kč |

