


ULV8FMBSS344 | |
|---|---|
DigiKey Part Number | 141-ULV8FMBSS344-ND |
Manufacturer | |
Manufacturer Product Number | ULV8FMBSS344 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8FMBSS344 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,71000 Kč | 587,71 Kč |
| 10 | 507,16400 Kč | 5 071,64 Kč |
| 30 | 472,56467 Kč | 14 176,94 Kč |
| 50 | 457,26100 Kč | 22 863,05 Kč |
| 100 | 437,25220 Kč | 43 725,22 Kč |
| 250 | 412,08048 Kč | 103 020,12 Kč |
| 500 | 393,96540 Kč | 196 982,70 Kč |
| Unit Price without VAT: | 587,71000 Kč |
|---|---|
| Unit Price with VAT: | 711,12910 Kč |

