
ULV8FMBSS311 | |
|---|---|
DigiKey Part Number | 141-ULV8FMBSS311-ND |
Manufacturer | |
Manufacturer Product Number | ULV8FMBSS311 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8FMBSS311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,07000 Kč | 572,07 Kč |
| 10 | 493,54500 Kč | 4 935,45 Kč |
| 30 | 459,87067 Kč | 13 796,12 Kč |
| 50 | 444,98120 Kč | 22 249,06 Kč |
| 100 | 425,51270 Kč | 42 551,27 Kč |
| 250 | 401,01956 Kč | 100 254,89 Kč |
| 500 | 383,39124 Kč | 191 695,62 Kč |
| Unit Price without VAT: | 572,07000 Kč |
|---|---|
| Unit Price with VAT: | 692,20470 Kč |

