



ULV7FWGSS341 | |
|---|---|
DigiKey Part Number | EG6124-ND |
Manufacturer | |
Manufacturer Product Number | ULV7FWGSS341 |
Description | SWITCH PB DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7FWGSS341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Tray | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,26000 Kč | 557,26 Kč |
| 10 | 480,90700 Kč | 4 809,07 Kč |
| 30 | 448,10833 Kč | 13 443,25 Kč |
| 50 | 433,59840 Kč | 21 679,92 Kč |
| 100 | 414,62820 Kč | 41 462,82 Kč |
| 250 | 390,76448 Kč | 97 691,12 Kč |
| 500 | 373,58916 Kč | 186 794,58 Kč |
| Unit Price without VAT: | 557,26000 Kč |
|---|---|
| Unit Price with VAT: | 674,28460 Kč |


