



ULV7FWG11311 | |
|---|---|
DigiKey Part Number | EG6125-ND |
Manufacturer | |
Manufacturer Product Number | ULV7FWG11311 |
Description | SWITCH PB DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7FWG11311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,86000 Kč | 537,86 Kč |
| 10 | 464,13900 Kč | 4 641,39 Kč |
| 30 | 432,48733 Kč | 12 974,62 Kč |
| 50 | 418,48640 Kč | 20 924,32 Kč |
| 100 | 400,17740 Kč | 40 017,74 Kč |
| 250 | 377,15004 Kč | 94 287,51 Kč |
| 500 | 360,57492 Kč | 180 287,46 Kč |
| Unit Price without VAT: | 537,86000 Kč |
|---|---|
| Unit Price with VAT: | 650,81060 Kč |

