
ULV7FMG11341 | |
|---|---|
DigiKey Part Number | 141-ULV7FMG11341-ND |
Manufacturer | |
Manufacturer Product Number | ULV7FMG11341 |
Description | SWITCH PB DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7FMG11341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,25000 Kč | 591,25 Kč |
| 10 | 510,23000 Kč | 5 102,30 Kč |
| 30 | 475,41500 Kč | 14 262,45 Kč |
| 50 | 460,01820 Kč | 23 000,91 Kč |
| 100 | 439,89050 Kč | 43 989,05 Kč |
| 250 | 414,56564 Kč | 103 641,41 Kč |
| 500 | 396,34084 Kč | 198 170,42 Kč |
| Unit Price without VAT: | 591,25000 Kč |
|---|---|
| Unit Price with VAT: | 715,41250 Kč |

