Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
ULV7F2HSS341
ULV7F2HSS341
Additional Requirements for Selecting a Switch

ULV7F2HSS341

DigiKey Part Number
EG5328-ND
Manufacturer
Manufacturer Product Number
ULV7F2HSS341
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV7F2HSS341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,13000 Kč510,13 Kč
20420,98900 Kč8 419,78 Kč
40402,61550 Kč16 104,62 Kč
60392,22933 Kč23 533,76 Kč
100379,51170 Kč37 951,17 Kč
260356,76942 Kč92 760,05 Kč
500341,95970 Kč170 979,85 Kč
Manufacturers Standard Package
Unit Price without VAT:510,13000 Kč
Unit Price with VAT:617,25730 Kč