


ULV7F2HSLL37L22 | |
|---|---|
DigiKey Part Number | 141-ULV7F2HSLL37L22-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2HSLL37L22 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2HSLL37L22 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 220 VAC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,19000 Kč | 414,19 Kč |
| 20 | 341,92600 Kč | 6 838,52 Kč |
| 40 | 327,01950 Kč | 13 080,78 Kč |
| 60 | 318,58867 Kč | 19 115,32 Kč |
| 100 | 308,26310 Kč | 30 826,31 Kč |
| 260 | 289,80323 Kč | 75 348,84 Kč |
| 500 | 277,78484 Kč | 138 892,42 Kč |
| Unit Price without VAT: | 414,19000 Kč |
|---|---|
| Unit Price with VAT: | 501,16990 Kč |

