




ULV7F2H11341 | |
|---|---|
DigiKey Part Number | EG5331-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2H11341 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2H11341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 20 | 409,39350 Kč | 8 187,87 Kč |
| 40 | 391,53075 Kč | 15 661,23 Kč |
| 60 | 381,42967 Kč | 22 885,78 Kč |
| 100 | 369,06310 Kč | 36 906,31 Kč |
| 260 | 346,95050 Kč | 90 207,13 Kč |
| 500 | 332,55012 Kč | 166 275,06 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |

