Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
ULV7F2GSS341
ULV7F2GSS341
Additional Requirements for Selecting a Switch

ULV7F2GSS341

DigiKey Part Number
EG5329-ND
Manufacturer
Manufacturer Product Number
ULV7F2GSS341
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV7F2GSS341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,15000 Kč496,15 Kč
20409,39350 Kč8 187,87 Kč
40391,53075 Kč15 661,23 Kč
60381,42967 Kč22 885,78 Kč
100369,06310 Kč36 906,31 Kč
260346,95050 Kč90 207,13 Kč
500332,55012 Kč166 275,06 Kč
Manufacturers Standard Package
Unit Price without VAT:496,15000 Kč
Unit Price with VAT:600,34150 Kč