




ULV7F2G11311 | |
|---|---|
DigiKey Part Number | EG5334-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2G11311 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2G11311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,88000 Kč | 474,88 Kč |
| 20 | 391,87500 Kč | 7 837,50 Kč |
| 40 | 374,77850 Kč | 14 991,14 Kč |
| 60 | 365,11383 Kč | 21 906,83 Kč |
| 100 | 353,27550 Kč | 35 327,55 Kč |
| 260 | 332,11019 Kč | 86 348,65 Kč |
| 500 | 318,33084 Kč | 159 165,42 Kč |
| Unit Price without VAT: | 474,88000 Kč |
|---|---|
| Unit Price with VAT: | 574,60480 Kč |

