


ULV7F2BSS635 | |
|---|---|
DigiKey Part Number | 141-ULV7F2BSS635-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2BSS635 |
Description | SWITCH PB ON-MOM GRN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2BSS635 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,27000 Kč | 367,27 Kč |
| 20 | 303,22850 Kč | 6 064,57 Kč |
| 40 | 290,00625 Kč | 11 600,25 Kč |
| 60 | 282,53300 Kč | 16 951,98 Kč |
| 100 | 273,38020 Kč | 27 338,02 Kč |
| 260 | 257,01838 Kč | 66 824,78 Kč |
| 500 | 246,36436 Kč | 123 182,18 Kč |
| Unit Price without VAT: | 367,27000 Kč |
|---|---|
| Unit Price with VAT: | 444,39670 Kč |


