
ULV7F2BSS615 | |
|---|---|
DigiKey Part Number  | 141-ULV7F2BSS615-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ULV7F2BSS615  | 
Description  | SWITCH PB ON-MOM RED  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ULV7F2BSS615 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Anti-Vandal, Illuminated  | |
Circuit  | ||
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 3A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Round, Button, Flush  | |
Color - Actuator/Cap  | Silver  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 24 VDC  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.00mm Dia  | |
Operating Temperature  | -20°C ~ 55°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 332,06000 Kč | 332,06 Kč | 
| 20 | 274,02550 Kč | 5 480,51 Kč | 
| 40 | 262,08275 Kč | 10 483,31 Kč | 
| 60 | 255,33117 Kč | 15 319,87 Kč | 
| 100 | 247,06080 Kč | 24 706,08 Kč | 
| 260 | 232,27900 Kč | 60 392,54 Kč | 
| 500 | 222,65374 Kč | 111 326,87 Kč | 
| Unit Price without VAT: | 332,06000 Kč | 
|---|---|
| Unit Price with VAT: | 401,79260 Kč | 

