
ULV7F2BSS355 | |
|---|---|
DigiKey Part Number | 141-ULV7F2BSS355-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2BSS355 |
Description | SWITCH PB ON-MOM YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2BSS355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 20 | 273,49900 Kč | 5 469,98 Kč |
| 40 | 261,57725 Kč | 10 463,09 Kč |
| 60 | 254,83867 Kč | 15 290,32 Kč |
| 100 | 246,58580 Kč | 24 658,58 Kč |
| 260 | 231,83085 Kč | 60 276,02 Kč |
| 500 | 222,22478 Kč | 111 112,39 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |

