
ULV7F2BSS345 | |
|---|---|
DigiKey Part Number | 141-ULV7F2BSS345-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2BSS345 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2BSS345 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,63000 Kč | 395,63 Kč |
| 20 | 308,91150 Kč | 6 178,23 Kč |
| 40 | 292,07600 Kč | 11 683,04 Kč |
| 60 | 282,92217 Kč | 16 975,33 Kč |
| 100 | 272,12670 Kč | 27 212,67 Kč |
| 260 | 254,13788 Kč | 66 075,85 Kč |
| 500 | 243,42624 Kč | 121 713,12 Kč |
| Unit Price without VAT: | 395,63000 Kč |
|---|---|
| Unit Price with VAT: | 478,71230 Kč |

