




ULV7F2BSS331 | |
|---|---|
DigiKey Part Number | EG5327-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2BSS331 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2BSS331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,89000 Kč | 445,89 Kč |
| 20 | 367,97450 Kč | 7 359,49 Kč |
| 40 | 351,92100 Kč | 14 076,84 Kč |
| 60 | 342,84700 Kč | 20 570,82 Kč |
| 100 | 331,73380 Kč | 33 173,38 Kč |
| 260 | 311,86431 Kč | 81 084,72 Kč |
| 500 | 298,92606 Kč | 149 463,03 Kč |
| Unit Price without VAT: | 445,89000 Kč |
|---|---|
| Unit Price with VAT: | 539,52690 Kč |

