


ULV7F2BSS315 | |
|---|---|
DigiKey Part Number | 141-ULV7F2BSS315-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F2BSS315 |
Description | SWITCH PB ON-MOM RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F2BSS315 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,30000 Kč | 363,30 Kč |
| 20 | 299,83950 Kč | 5 996,79 Kč |
| 40 | 286,76825 Kč | 11 470,73 Kč |
| 60 | 279,38033 Kč | 16 762,82 Kč |
| 100 | 270,33110 Kč | 27 033,11 Kč |
| 260 | 254,15154 Kč | 66 079,40 Kč |
| 500 | 243,61560 Kč | 121 807,80 Kč |
| Unit Price without VAT: | 363,30000 Kč |
|---|---|
| Unit Price with VAT: | 439,59300 Kč |


