
ULV7F23SS645 | |
|---|---|
DigiKey Part Number | 141-ULV7F23SS645-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F23SS645 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F23SS645 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,24000 Kč | 503,24 Kč |
| 20 | 415,32700 Kč | 8 306,54 Kč |
| 40 | 397,20875 Kč | 15 888,35 Kč |
| 60 | 386,95983 Kč | 23 217,59 Kč |
| 100 | 374,41250 Kč | 37 441,25 Kč |
| 260 | 351,97746 Kč | 91 514,14 Kč |
| 500 | 337,36816 Kč | 168 684,08 Kč |
| Unit Price without VAT: | 503,24000 Kč |
|---|---|
| Unit Price with VAT: | 608,92040 Kč |


