




ULV7F23SS344 | |
|---|---|
DigiKey Part Number | EG5330-ND |
Manufacturer | |
Manufacturer Product Number | ULV7F23SS344 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7F23SS344 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| 20 | 408,53700 Kč | 8 170,74 Kč |
| 40 | 390,70975 Kč | 15 628,39 Kč |
| 60 | 380,63417 Kč | 22 838,05 Kč |
| 100 | 368,29230 Kč | 36 829,23 Kč |
| 260 | 346,22312 Kč | 90 018,01 Kč |
| 500 | 331,85408 Kč | 165 927,04 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |

