




ULV4FWGSS341 | |
|---|---|
DigiKey Part Number | EG6120-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FWGSS341 |
Description | SWITCH PB DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FWGSS341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Tray | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,16000 Kč | 545,16 Kč |
| 10 | 470,31200 Kč | 4 703,12 Kč |
| 30 | 438,22967 Kč | 13 146,89 Kč |
| 50 | 424,04240 Kč | 21 202,12 Kč |
| 100 | 405,49140 Kč | 40 549,14 Kč |
| 250 | 382,15536 Kč | 95 538,84 Kč |
| 500 | 365,36084 Kč | 182 680,42 Kč |
| Unit Price without VAT: | 545,16000 Kč |
|---|---|
| Unit Price with VAT: | 659,64360 Kč |

