


ULV4FWB11544 | |
|---|---|
DigiKey Part Number | EG6122-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FWB11544 |
Description | SWITCH PB SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FWB11544 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,77000 Kč | 486,77 Kč |
| 10 | 420,09200 Kč | 4 200,92 Kč |
| 30 | 391,45067 Kč | 11 743,52 Kč |
| 50 | 378,78180 Kč | 18 939,09 Kč |
| 100 | 362,22040 Kč | 36 222,04 Kč |
| 250 | 341,38284 Kč | 85 345,71 Kč |
| 500 | 326,38648 Kč | 163 193,24 Kč |
| Unit Price without VAT: | 486,77000 Kč |
|---|---|
| Unit Price with VAT: | 588,99170 Kč |

