Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
ULV Detachable Socket

ULV4FPGSS341

DigiKey Part Number
141-ULV4FPGSS341-ND
Manufacturer
Manufacturer Product Number
ULV4FPGSS341
Description
SWITCH PB DPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV4FPGSS341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3 VDC
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,07000 Kč533,07 Kč
10460,03100 Kč4 600,31 Kč
30428,65700 Kč12 859,71 Kč
50414,77420 Kč20 738,71 Kč
100396,63410 Kč39 663,41 Kč
250373,80896 Kč93 452,24 Kč
500357,38236 Kč178 691,18 Kč
Manufacturers Standard Package
Unit Price without VAT:533,07000 Kč
Unit Price with VAT:645,01470 Kč