



ULV4FPBSS544 | |
|---|---|
DigiKey Part Number | 141-ULV4FPBSS544-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FPBSS544 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FPBSS544 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 10 | 428,03800 Kč | 4 280,38 Kč |
| 30 | 398,85433 Kč | 11 965,63 Kč |
| 50 | 385,93940 Kč | 19 296,97 Kč |
| 100 | 369,06310 Kč | 36 906,31 Kč |
| 250 | 347,83220 Kč | 86 958,05 Kč |
| 500 | 332,55012 Kč | 166 275,06 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |

