


ULV4FP3SS331 | |
|---|---|
DigiKey Part Number | 141-ULV4FP3SS331-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FP3SS331 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FP3SS331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,01000 Kč | 478,01 Kč |
| 10 | 412,48000 Kč | 4 124,80 Kč |
| 35 | 380,57114 Kč | 13 319,99 Kč |
| 70 | 363,94343 Kč | 25 476,04 Kč |
| 105 | 354,54352 Kč | 37 227,07 Kč |
| 280 | 332,75471 Kč | 93 171,32 Kč |
| 525 | 319,46653 Kč | 167 719,93 Kč |
| Unit Price without VAT: | 478,01000 Kč |
|---|---|
| Unit Price with VAT: | 578,39210 Kč |

