Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
ULV Detachable Socket

ULV4FP3SS2G5

DigiKey Part Number
141-ULV4FP3SS2G5-ND
Manufacturer
Manufacturer Product Number
ULV4FP3SS2G5
Description
SWITCH PB SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV4FP3SS2G5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110371,91991 Kč40 911,19 Kč
Unit Price without VAT:371,91991 Kč
Unit Price with VAT:450,02309 Kč