
ULV4FMGSS341 | |
|---|---|
DigiKey Part Number | 141-ULV4FMGSS341-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FMGSS341 |
Description | SWITCH PB DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FMGSS341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,44000 Kč | 532,44 Kč |
| 10 | 459,34200 Kč | 4 593,42 Kč |
| 30 | 428,01733 Kč | 12 840,52 Kč |
| 50 | 414,15680 Kč | 20 707,84 Kč |
| 100 | 396,04180 Kč | 39 604,18 Kč |
| 250 | 373,25172 Kč | 93 312,93 Kč |
| 500 | 356,84928 Kč | 178 424,64 Kč |
| Unit Price without VAT: | 532,44000 Kč |
|---|---|
| Unit Price with VAT: | 644,25240 Kč |

