
ULV4FMBSS544 | |
|---|---|
DigiKey Part Number | 141-ULV4FMBSS544-ND |
Manufacturer | |
Manufacturer Product Number | ULV4FMBSS544 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4FMBSS544 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,27000 Kč | 489,27 Kč |
| 10 | 422,17800 Kč | 4 221,78 Kč |
| 30 | 393,38333 Kč | 11 801,50 Kč |
| 50 | 380,65040 Kč | 19 032,52 Kč |
| 100 | 364,00560 Kč | 36 400,56 Kč |
| 250 | 343,06548 Kč | 85 766,37 Kč |
| 500 | 327,99362 Kč | 163 996,81 Kč |
| Unit Price without VAT: | 489,27000 Kč |
|---|---|
| Unit Price with VAT: | 592,01670 Kč |

