




ULV4F2GSS545 | |
|---|---|
DigiKey Part Number | EG5477-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2GSS545 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2GSS545 Models |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| 10 | 390,50000 Kč | 3 905,00 Kč |
| 35 | 360,29571 Kč | 12 610,35 Kč |
| 70 | 344,55614 Kč | 24 118,93 Kč |
| 105 | 335,66000 Kč | 35 244,30 Kč |
| 280 | 315,03450 Kč | 88 209,66 Kč |
| 525 | 302,45800 Kč | 158 790,45 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |




