




ULV4F2BSS344 | |
|---|---|
DigiKey Part Number | EG5191-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2BSS344 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2BSS344 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,09000 Kč | 402,09 Kč |
| 10 | 346,97300 Kč | 3 469,73 Kč |
| 35 | 320,13800 Kč | 11 204,83 Kč |
| 70 | 306,15871 Kč | 21 431,11 Kč |
| 105 | 298,25552 Kč | 31 316,83 Kč |
| 280 | 279,93593 Kč | 78 382,06 Kč |
| 525 | 268,76661 Kč | 141 102,47 Kč |
| Unit Price without VAT: | 402,09000 Kč |
|---|---|
| Unit Price with VAT: | 486,52890 Kč |


