Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
ULV4F2BSS311
ULV4F2BSS311
Additional Requirements for Selecting a Switch

ULV4F2BSS311

DigiKey Part Number
EG5187-ND
Manufacturer
Manufacturer Product Number
ULV4F2BSS311
Description
SWITCH PUSHBUTTON SPDT 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV4F2BSS311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
3 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,32000 Kč383,32 Kč
10330,78900 Kč3 307,89 Kč
35305,21143 Kč10 682,40 Kč
70291,88757 Kč20 432,13 Kč
105284,35381 Kč29 857,15 Kč
280266,89157 Kč74 729,64 Kč
525256,24339 Kč134 527,78 Kč
Manufacturers Standard Package
Unit Price without VAT:383,32000 Kč
Unit Price with VAT:463,81720 Kč