ULV4F23SS331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULV4F23SS331

DigiKey Part Number
141-ULV4F23SS331-ND
Manufacturer
Manufacturer Product Number
ULV4F23SS331
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV4F23SS331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3 VDC
Termination Style
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,79000 Kč428,79 Kč
10370,01700 Kč3 700,17 Kč
35341,38886 Kč11 948,61 Kč
70326,47643 Kč22 853,35 Kč
105318,04743 Kč33 394,98 Kč
280298,50779 Kč83 582,18 Kč
525286,59274 Kč150 461,19 Kč
Manufacturers Standard Package
Unit Price without VAT:428,79000 Kč
Unit Price with VAT:518,83590 Kč