


ULP12OAP1RSFCL1RGB | |
|---|---|
DigiKey Part Number | 141-ULP12OAP1RSFCL1RGB-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAP1RSFCL1RGB |
Description | SWITCH PB SPDT 0.1A 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAP1RSFCL1RGB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.1, 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 239,96500 Kč | 2 399,65 Kč |
| 25 | 226,25760 Kč | 5 656,44 Kč |
| 80 | 209,94850 Kč | 16 795,88 Kč |
| 160 | 200,77369 Kč | 32 123,79 Kč |
| 320 | 191,98406 Kč | 61 434,90 Kč |
| 560 | 185,15661 Kč | 103 687,70 Kč |
| 1 040 | 177,87446 Kč | 184 989,44 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |


