Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TSM9W-5.2-260-TR
TSM9W-5.2-260-TR
How Many Poles do you need?

TSM9W-5.2-260-TR

DigiKey Part Number
EG6086TR-ND - Tape & Reel (TR)
EG6086CT-ND - Cut Tape (CT)
EG6086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM9W-5.2-260-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Washable
Operating Temperature
-20°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,92200 Kč139,22 Kč
2512,96000 Kč324,00 Kč
10011,56570 Kč1 156,57 Kč
25010,71316 Kč2 678,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9009,64951 Kč8 684,56 Kč
1 8009,14369 Kč16 458,64 Kč
2 7008,87111 Kč23 952,00 Kč
4 5008,55211 Kč38 484,50 Kč
6 3008,35657 Kč52 646,39 Kč
9 0008,16153 Kč73 453,77 Kč
22 5007,71574 Kč173 604,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč