




TSM9W-5.2-260-TR | |
|---|---|
DigiKey Part Number | EG6086TR-ND - Tape & Reel (TR) EG6086CT-ND - Cut Tape (CT) EG6086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM9W-5.2-260-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,71316 Kč | 2 678,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,64951 Kč | 8 684,56 Kč |
| 1 800 | 9,14369 Kč | 16 458,64 Kč |
| 2 700 | 8,87111 Kč | 23 952,00 Kč |
| 4 500 | 8,55211 Kč | 38 484,50 Kč |
| 6 300 | 8,35657 Kč | 52 646,39 Kč |
| 9 000 | 8,16153 Kč | 73 453,77 Kč |
| 22 500 | 7,71574 Kč | 173 604,15 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

