



TS35M9-4.3-160-TR | |
|---|---|
DigiKey Part Number | 141-TS35M9-4.3-160-TR-ND - Tape & Reel (TR) 141-TS35M9-4.3-160-TRCT-ND - Cut Tape (CT) 141-TS35M9-4.3-160-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS35M9-4.3-160-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,73380 Kč | 1 183,45 Kč |
| 500 | 4,46712 Kč | 2 233,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,02193 Kč | 7 239,47 Kč |
| 3 600 | 3,80968 Kč | 13 714,85 Kč |
| 5 400 | 3,69510 Kč | 19 953,54 Kč |
| 9 000 | 3,56082 Kč | 32 047,38 Kč |
| 12 600 | 3,47842 Kč | 43 828,09 Kč |
| 18 000 | 3,39618 Kč | 61 131,24 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



