



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Rectangular Button  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 4.30mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | SMD (SMT) Tab  | |
Outline  | 6.00mm x 3.50mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 160gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 70°C  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 50,000 Cycles  | |
Base Product Number  | 

