




TS20100F070S | |
|---|---|
DigiKey Part Number | EG4686TR-ND - Tape & Reel (TR) EG4686CT-ND - Cut Tape (CT) EG4686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS20100F070S |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS20100F070S Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 70gf |
Part Status Active | Operating Position 0.130" (3.3mm) |
Circuit SPST-NO | Pretravel 0.008" (0.2mm) |
Switch Function Off-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 14,93300 Kč | 149,33 Kč |
| 25 | 13,84800 Kč | 346,20 Kč |
| 50 | 13,08060 Kč | 654,03 Kč |
| 100 | 12,35900 Kč | 1 235,90 Kč |
| 250 | 11,46384 Kč | 2 865,96 Kč |
| 500 | 10,83026 Kč | 5 415,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,07963 Kč | 12 095,56 Kč |
| 2 400 | 9,52184 Kč | 22 852,42 Kč |
| 3 600 | 9,20979 Kč | 33 155,24 Kč |
| 6 000 | 8,83085 Kč | 52 985,10 Kč |
| 8 400 | 8,60289 Kč | 72 264,28 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |



