



TS-7.0-100 | |
|---|---|
DigiKey Part Number  | TS-7.0-100-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TS-7.0-100  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Through Hole  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | PC Pin  | |
Outline  | -  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 100gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 70°C  | |
Actuator Material  | Polyamide (PA9T), Nylon 9T  | |
Switch Travel  | -  | |
Mechanical Life  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,43430 Kč | 2 434,30 Kč | 
| Unit Price without VAT: | 2,43430 Kč | 
|---|---|
| Unit Price with VAT: | 2,94550 Kč | 

