



TL9100AF350Q | |
|---|---|
DigiKey Part Number | EG5502TR-ND - Tape & Reel (TR) EG5502CT-ND - Cut Tape (CT) EG5502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9100AF350Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9100AF350Q Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Round Button | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,79900 Kč | 267,99 Kč |
| 25 | 24,88480 Kč | 622,12 Kč |
| 100 | 22,16940 Kč | 2 216,94 Kč |
| 250 | 20,54936 Kč | 5 137,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,56580 Kč | 16 709,22 Kč |
| 1 800 | 17,63634 Kč | 31 745,41 Kč |
| 2 700 | 17,13928 Kč | 46 276,06 Kč |
| 4 500 | 16,56070 Kč | 74 523,15 Kč |
| 6 300 | 16,20767 Kč | 102 108,32 Kč |
| 9 000 | 15,85692 Kč | 142 712,28 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

