



TL6700AF160QG | |
|---|---|
DigiKey Part Number | EG4385TR-ND - Tape & Reel (TR) EG4385CT-ND - Cut Tape (CT) EG4385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.90mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,55600 Kč | 155,56 Kč |
| 25 | 14,46560 Kč | 361,64 Kč |
| 100 | 12,90370 Kč | 1 290,37 Kč |
| 250 | 11,95220 Kč | 2 988,05 Kč |
| 500 | 11,28996 Kč | 5 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,84566 Kč | 12 383,92 Kč |
| 2 800 | 8,39970 Kč | 23 519,16 Kč |
| 4 200 | 8,16099 Kč | 34 276,16 Kč |
| 7 000 | 7,94638 Kč | 55 624,66 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

