
TL6400BF260QJ | |
|---|---|
DigiKey Part Number | 141-TL6400BF260QJTR-ND - Tape & Reel (TR) 141-TL6400BF260QJCT-ND - Cut Tape (CT) 141-TL6400BF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6400BF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6400BF260QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,27080 Kč | 331,77 Kč |
| 100 | 11,84080 Kč | 1 184,08 Kč |
| 250 | 10,96852 Kč | 2 742,13 Kč |
| 500 | 10,35916 Kč | 5 179,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,49403 Kč | 14 241,05 Kč |
| 3 000 | 9,01465 Kč | 27 043,95 Kč |
| 4 500 | 8,75794 Kč | 39 410,73 Kč |
| 7 500 | 8,45881 Kč | 63 441,07 Kč |
| 10 500 | 8,27617 Kč | 86 899,79 Kč |
| 15 000 | 8,09463 Kč | 121 419,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

