


TL6400AF160QJ | |
|---|---|
DigiKey Part Number | 141-TL6400AF160QJTR-ND - Tape & Reel (TR) 141-TL6400AF160QJCT-ND - Cut Tape (CT) 141-TL6400AF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6400AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6400AF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 25 | 12,14640 Kč | 303,66 Kč |
| 100 | 10,84280 Kč | 1 084,28 Kč |
| 250 | 10,04236 Kč | 2 510,59 Kč |
| 500 | 9,48342 Kč | 4 741,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 8,56756 Kč | 15 421,61 Kč |
| 3 600 | 8,13845 Kč | 29 298,42 Kč |
| 5 400 | 7,90895 Kč | 42 708,33 Kč |
| 9 000 | 7,64178 Kč | 68 776,02 Kč |
| 12 600 | 7,47873 Kč | 94 232,00 Kč |
| 18 000 | 7,31678 Kč | 131 702,04 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

