




TL6275BA2PQSW | |
|---|---|
DigiKey Part Number | EG6193-ND |
Manufacturer | |
Manufacturer Product Number | TL6275BA2PQSW |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6275BA2PQSW Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Square Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 11.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 Kč | 175,19 Kč |
| 10 | 145,57100 Kč | 1 455,71 Kč |
| 96 | 120,82073 Kč | 11 598,79 Kč |
| 192 | 114,50755 Kč | 21 985,45 Kč |
| 288 | 111,10767 Kč | 31 999,01 Kč |
| 576 | 105,78988 Kč | 60 934,97 Kč |
| 1 056 | 101,63620 Kč | 107 327,83 Kč |
| Unit Price without VAT: | 175,19000 Kč |
|---|---|
| Unit Price with VAT: | 211,97990 Kč |

