




TL6275BA2PQNB | |
|---|---|
DigiKey Part Number | EG6195-ND |
Manufacturer | |
Manufacturer Product Number | TL6275BA2PQNB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6275BA2PQNB Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 68,73131 Kč | 71 480,56 Kč |
| Unit Price without VAT: | 68,73131 Kč |
|---|---|
| Unit Price with VAT: | 83,16489 Kč |

