
TL6215VF450NGK | |
|---|---|
DigiKey Part Number | 141-TL6215VF450NGK-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF450NGK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF450NGK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.70mm x 6.37mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 450gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.45mm |
Actuator Type Oval Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 53,63625 Kč | 54 708,97 Kč |
| Unit Price without VAT: | 53,63625 Kč |
|---|---|
| Unit Price with VAT: | 64,89986 Kč |

