Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6215VF450BNN
TL6215VF450BNN
Additional Requirements for Selecting a Switch

TL6215VF450BNN

DigiKey Part Number
EG5165-ND
Manufacturer
Manufacturer Product Number
TL6215VF450BNN
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6215VF450BNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.70mm x 6.37mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
3.3 VDC
Circuit
SPST-NO
Operating Force
450gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.45mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
5.35mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,20000 Kč107,20 Kč
1089,42800 Kč894,28 Kč
6077,02633 Kč4 621,58 Kč
12072,79783 Kč8 735,74 Kč
30067,76993 Kč20 330,98 Kč
54064,88687 Kč35 038,91 Kč
1 02062,06576 Kč63 307,08 Kč
2 52058,56365 Kč147 580,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,20000 Kč
Unit Price with VAT:129,71200 Kč