Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6215VF200RGT
TL6215VF200RGT
Additional Requirements for Selecting a Switch

TL6215VF200RGT

DigiKey Part Number
EG5176-ND
Manufacturer
Manufacturer Product Number
TL6215VF200RGT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6215VF200RGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.70mm x 6.37mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.95 VDC
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Oval Button
Switch Travel
0.45mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
10.50mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1077,72800 Kč777,28 Kč
6066,94267 Kč4 016,56 Kč
12063,24950 Kč7 589,94 Kč
30058,84520 Kč17 653,56 Kč
54056,31409 Kč30 409,61 Kč
1 02053,83316 Kč54 909,82 Kč
2 52050,74797 Kč127 884,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč