




TL6215VF200RBT | |
|---|---|
DigiKey Part Number | EG5174-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200RBT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200RBT Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.95 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 8.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 80,66900 Kč | 806,69 Kč |
| 80 | 67,84813 Kč | 5 427,85 Kč |
| 160 | 64,15150 Kč | 10 264,24 Kč |
| 320 | 60,78466 Kč | 19 451,09 Kč |
| 560 | 58,31048 Kč | 32 653,87 Kč |
| 1 040 | 55,82376 Kč | 58 056,71 Kč |
| 2 560 | 52,65647 Kč | 134 800,56 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |

